VBT1545CBP-E3/8W vs RBQ15BM45ATL feature comparison

VBT1545CBP-E3/8W Vishay Intertechnologies

Buy Now Datasheet

RBQ15BM45ATL ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC ROHM CO LTD
Reach Compliance Code unknown compliant
Factory Lead Time 8 Weeks
Additional Feature LOW POWER LOSS HIGH RELIABILITY
Application EFFICIENCY GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.63 V 0.59 V
JEDEC-95 Code TO-263AB TO-252
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 7.5 A 7.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Reference Standard IEC-61215
Rep Pk Reverse Voltage-Max 45 V 45 V
Reverse Current-Max 500 µA 300 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 1
Package Description SC-63, 3/2 PIN
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer ROHM Semiconductor

Compare VBT1545CBP-E3/8W with alternatives

Compare RBQ15BM45ATL with alternatives