VB32M00251K
vs
VB32M00251K
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
AVX CORP
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.40.00
|
|
Circuit RMS Voltage-Max |
250 V
|
|
Energy Absorbing Capacity-Max |
200 J
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Packing Method |
BULK
|
|
Resistor Type |
VARISTOR
|
|
Surface Mount |
NO
|
|
Terminal Placement |
RADIAL
|
|
Terminal Shape |
FLEXIBLE LEAD
|
|
Working Voltage |
330 V
|
|
Base Number Matches |
2
|
|
|
|
|
Compare VB32M00251K with alternatives