VAR-2 vs 0359410294 feature comparison

VAR-2 JST Manufacturing

Buy Now Datasheet

0359410294 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer J S T MFG CO LTD MOLEX LLC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer JST (JAPAN SOLDERLESS TERMINALS)
Additional Feature COMPATIBLE CONTACT: SVA-41T-P1.1 POLARIZED
Body Breadth 0.417 inch
Body Depth 0.016 inch
Body Length 0.509 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE6
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 7 A
Reference Standard UL
Termination Type CRIMP CRIMP
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-2
Base Number Matches 5 1
Shell Material POLYESTER ALLOY

Compare VAR-2 with alternatives

Compare 0359410294 with alternatives