VA41B10B-ARB00-000
vs
62115119-0-0-N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Factory Lead Time
12 Weeks
Actuator Length
0.505 inch
0.205 inch
Actuator Type
ROCKER
ROCKER
Additional Feature
DOUBLE POLE SWITCHES
Body Breadth
20.828 mm
14.986 mm
Body Height
27.4066 mm
Contact Function
ON-OFF
ON-OFF
Contact Resistance
0.01 mΩ
Dielectric Withstand Volts
1500VRMS V
1000VDC V
Illumination
LAMP
Insulation Resistance
50000000 Ω
100000000 Ω
Insulator Material
POLYESTER
NYLON
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Surface Mount
NO
NO
Switch Action
MAINTAINED
MAINTAINED
Switch Function
DPST
DPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.4 inch
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
2
Actuator Color
BLACK
Actuator Material
NYLON
Body Color
BLACK
Body Length or Diameter
20.955 mm
Center Contact Plating
GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
Electrical Life
50000 Cycle(s)
End Contact Plating
GOLD OVER NICKEL
Compare VA41B10B-ARB00-000 with alternatives
Compare 62115119-0-0-N with alternatives