VA367.590.01LF
vs
70407R590B+/-30PPM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Construction
Tubular
Encapsulated
Lead Diameter
0.8 mm
Lead Length
38.1 mm
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
145 °C
145 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Diameter
9.5 mm
9.5 mm
Package Length
25.4 mm
25.4 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Axial
Rated Power Dissipation (P)
1 W
1 W
Reference Standard
MIL-R-93
MIL-R-93
Resistance
7.59 Ω
7.59 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
30 ppm/°C
30 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
0.01%
0.01%
Working Voltage
750 V
750 V
Base Number Matches
1
1
Pbfree Code
No
Package Description
Axial,
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare VA367.590.01LF with alternatives
Compare 70407R590B+/-30PPM with alternatives