VA1027230000.05 vs 700927230000.1LF feature comparison

VA1027230000.05 TT Electronics Resistors

Buy Now Datasheet

700927230000.1LF TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Tubular Tubular
Lead Diameter 0.8 mm 0.8 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 145 °C 145 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 6.3 mm 6.3 mm
Package Length 8.7 mm 8.7 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 0.25 W 0.25 W
Reference Standard MIL-R-93 MIL-R-93
Resistance 723000 Ω 723000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 2 ppm/°C 2 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 0.05% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 2 1

Compare VA1027230000.05 with alternatives

Compare 700927230000.1LF with alternatives