VA100026D580TL vs VA100026D580R feature comparison

VA100026D580TL Kyocera AVX Components

Buy Now Datasheet

VA100026D580R Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description AXIAL LEADED Axial,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Factory Lead Time 19 Weeks
Samacsys Manufacturer Kyocera AVX
Circuit RMS Voltage-Max 18 V
Energy Absorbing Capacity-Max 0.4 J 0.4 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.54 mm
Package Length 4.32 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR, 7 INCH
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Thermistor Application ESD PROTECTION
Working Voltage 26 V 26 V
Base Number Matches 1 2
Technology METAL OXIDE FILM

Compare VA100026D580TL with alternatives

Compare VA100026D580R with alternatives