VA-B2012-3R5L vs VSN2012C03TB feature comparison

VA-B2012-3R5L World Products Inc

Buy Now Datasheet

VSN2012C03TB Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WORLD PRODUCTS INC SAMWHA CAPACITOR GROUP
Package Description CHIP CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 2.5 V 2.5 V
Energy Absorbing Capacity-Max 0.3 J 0.3 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Terminal Placement DUAL DUAL
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 3.5 V 3.5 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e4
Packing Method BULK
Terminal Finish SILVER OVER PALLADIUM/SILVER OVER PLANTINUM

Compare VA-B2012-3R5L with alternatives

Compare VSN2012C03TB with alternatives