VA-A2012-3R5 vs VA-A2012-3R5L feature comparison

VA-A2012-3R5 World Products Inc

Buy Now Datasheet

VA-A2012-3R5L World Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WORLD PRODUCTS INC WORLD PRODUCTS INC
Package Description Chip / Die, CHIP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 2.5 V 2.5 V
Energy Absorbing Capacity-Max 0.3 J 0.3 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Chip / Die
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Technology METAL OXIDE FILM
Terminal Placement DUAL ENDED DUAL
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 3.5 V 3.5 V
Base Number Matches 1 1
Package Shape RECTANGULAR PACKAGE

Compare VA-A2012-3R5 with alternatives

Compare VA-A2012-3R5L with alternatives