VA-A1608-5R5J vs WPMLVN0805-050J-B feature comparison

VA-A1608-5R5J World Products Inc

Buy Now Datasheet

WPMLVN0805-050J-B World Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WORLD PRODUCTS INC WORLD PRODUCTS INC
Package Description CHIP CHIP, 0805
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 4 V 4 V
Energy Absorbing Capacity-Max 0.1 J 0.1 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Terminal Placement DUAL DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 5.5 V 5.5 V
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK
Rated Temperature 125 °C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare VA-A1608-5R5J with alternatives

Compare WPMLVN0805-050J-B with alternatives