V907 vs TMV2105 feature comparison

V907 Cobham PLC

Buy Now Datasheet

TMV2105 Aeroflex Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COBHAM PLC KNOX SEMICONDUCTORS INC
Package Description GLASS PACKAGE-2 O-PBCY-T2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature ULTRA-LOW LEAKAGE
Breakdown Voltage-Min 28 V 30 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Cap Tolerance 20% 10%
Diode Capacitance-Nom 7 pF 15 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JEDEC-95 Code DO-7 TO-92
JESD-30 Code O-LALF-W2 O-PBCY-T2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Dissipation-Max 0.4 W 0.25 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 28 V 30 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Position AXIAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 20 1
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
Manufacturer Package Code CASE 182-02
Diode Capacitance Ratio-Min 2.5
Quality Factor-Min 400

Compare V907 with alternatives

Compare TMV2105 with alternatives