V85AS001-7ZZ00-000 vs L1813S01-DZ00-000 feature comparison

V85AS001-7ZZ00-000 Carling Technologies

Buy Now Datasheet

L1813S01-DZ00-000 Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 12 Weeks
Actuator Type ROCKER ROCKER
Body Breadth 20.828 mm 25.908 mm
Body Height 27.4066 mm 36.83 mm
Contact Function (ON)-OFF-(ON) (ON)-OFF-(ON)
Contact Resistance 0.01 mΩ 0.01 mΩ
Dielectric Withstand Volts 1500VRMS V 1250VRMS V
Insulation Resistance 50000000 Ω 50000000 Ω
Insulator Material POLYESTER GLASS FILLED NYLON
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.4 inch
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1
Actuator Angle 26 deg
Actuator Color RED
Actuator Length 0.4 inch
Body Length or Diameter 50.038 mm
Center Contact Plating GOLD
Contact (DC) Max Power Rating R Load 0.4VA@28VDC
Electrical Life 50000 Cycle(s)
End Contact Plating GOLD
Sealing EPOXY
Terminal Finish SILVER/COPPER
Terminal Material BRASS

Compare V85AS001-7ZZ00-000 with alternatives

Compare L1813S01-DZ00-000 with alternatives