V82ZS12 vs 232259555006 feature comparison

V82ZS12 Intersil Corporation

Buy Now Datasheet

232259555006 YAGEO Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP PHILIPS COMPONENTS
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Circuit RMS Voltage-Max 50 V 50 V
Energy Absorbing Capacity-Max 15 J 21 J
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Package Style Radial
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)
Working Voltage 66 V 65 V
Base Number Matches 3 1
HTS Code 8533.40.40.00
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE
Rated Power Dissipation (P) 0.6 W
Reference Standard CECC42201-802
Resistor Type VARISTOR
Terminal Placement RADIAL
Terminal Shape WIRE

Compare V82ZS12 with alternatives

Compare 232259555006 with alternatives