V826632K24SATG-D3
vs
V826632K24SAIY-D0
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PROMOS TECHNOLOGIES INC
PROMOS TECHNOLOGIES INC
Part Package Code
DIMM
Package Description
DIMM-184
DIMM, DIMM184
Pin Count
184
Reach Compliance Code
unknown
compliant
Access Mode
SINGLE BANK PAGE BURST
Access Time-Max
0.65 ns
0.65 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
200 MHz
200 MHz
I/O Type
COMMON
COMMON
JESD-30 Code
R-XDMA-N184
R-PDMA-N184
JESD-609 Code
e4
Memory Density
2147483648 bit
2147483648 bit
Memory IC Type
DDR DRAM MODULE
DDR DRAM MODULE
Number of Functions
1
Number of Ports
1
Number of Terminals
184
184
Number of Words
33554432 words
33554432 words
Number of Words Code
32000000
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32MX64
32MX64
Output Characteristics
3-STATE
3-STATE
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIMM
DIMM
Package Equivalence Code
DIMM184
DIMM184
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supplies
2.6 V
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
8192
8192
Supply Current-Max
3.2 mA
3.2 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
2.6 V
2.6 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.32.00.36
Memory Width
64
Compare V826632K24SATG-D3 with alternatives
Compare V826632K24SAIY-D0 with alternatives