V826616J24SCIW-D3 vs V826616J24SCTL-D3 feature comparison

V826616J24SCIW-D3 ProMOS Technologies Inc

Buy Now Datasheet

V826616J24SCTL-D3 ProMOS Technologies Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PROMOS TECHNOLOGIES INC PROMOS TECHNOLOGIES INC
Part Package Code DIMM
Package Description DIMM, DIMM184 DIMM, DIMM184
Pin Count 184
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.32 8542.32.00.32
Access Mode FOUR BANK PAGE BURST
Access Time-Max 0.65 ns 0.65 ns
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 200 MHz 200 MHz
I/O Type COMMON COMMON
JESD-30 Code R-XDMA-N184 R-PDMA-N184
JESD-609 Code e4
Memory Density 1073741824 bit 1073741824 bit
Memory IC Type DDR DRAM MODULE CACHE DRAM MODULE
Memory Width 64 64
Number of Functions 1
Number of Ports 1
Number of Terminals 184 184
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16MX64 16MX64
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIMM DIMM
Package Equivalence Code DIMM184 DIMM184
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Self Refresh YES
Supply Current-Max 1.6 mA 1.6 mA
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 2.6 V 2.6 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare V826616J24SCIW-D3 with alternatives

Compare V826616J24SCTL-D3 with alternatives