V80C32-25
vs
TS80C32X2-MIE
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ATMEL CORP
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
8
8
CPU Family
8051
8051
Clock Frequency-Max
44 MHz
40 MHz
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
JESD-609 Code
e0
Number of I/O Lines
32
32
Number of Terminals
44
44
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP44,.47SQ,32
QFP44,.47SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
256
256
Speed
25 MHz
40 MHz
Supply Current-Max
36.25 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
3
1
Part Package Code
QFP
Package Description
VQFP-44
Pin Count
44
Boundary Scan
NO
DAC Channels
NO
Moisture Sensitivity Level
1
ROM (words)
0
ROM Programmability
ROM LESS
Compare TS80C32X2-MIE with alternatives