V72B8T150BG vs V72B8T150BN feature comparison

V72B8T150BG Vicor Corporation

Buy Now Datasheet

V72B8T150BN Vicor Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VICOR CORP VICOR CORP
Part Package Code MODULE MODULE
Package Description MODULE-9 DFM,
Pin Count 9 9
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 12.04
Compliance Temperature Grade Industrial: -40C to +100C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a), 7(c)-I
Candidate List Date 2022-06-10
SVHC Over MCV 7439-92-1
EFUP 25
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.10
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Input Voltage-Max 110 V 110 V
Input Voltage-Min 43 V 43 V
Input Voltage-Nom 72 V 72 V
JESD-30 Code R-XDMA-P9 R-XDMA-P9
JESD-609 Code e4 e4
Length 57.91 mm 57.91 mm
Line Regulation-Max 0.2% 0.2%
Load Regulation-Max 0.2% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 8.8 V 8.8 V
Output Voltage-Min 0.8 V 0.8 V
Output Voltage-Nom 8 V 8 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DFM DFM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish GOLD GOLD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 150 W 150 W
Trim/Adjustable Output YES YES
Width 55.88 mm 55.88 mm
Base Number Matches 3 3