V68RA16X2749 vs VE17M00400KEC feature comparison

V68RA16X2749 Littelfuse Inc

Buy Now Datasheet

VE17M00400KEC Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC AVX CORP
Package Description RADIAL LEADED ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Samacsys Manufacturer LITTELFUSE
Circuit RMS Voltage-Max 40 V 40 V
Energy Absorbing Capacity-Max 13 J 13 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 85 °C
Operating Temperature-Min -55 °C
Package Height 15.1 mm
Package Length 19.7 mm
Package Style Radial
Package Width 6.3 mm
Packing Method BULK
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish TIN Matte Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 56 V 56 V
Base Number Matches 1 1
Package Shape DISK PACKAGE
Rated Power Dissipation (P) 0.1 W

Compare V68RA16X2749 with alternatives

Compare VE17M00400KEC with alternatives