V65A4112-8RRMF-2MF
vs
L1613S01-AZ00-000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Carling Technologies
Actuator Type
ROCKER
ROCKER
Body Breadth
20.828 mm
25.908 mm
Body Height
27.4066 mm
36.83 mm
Contact Function
ON-OFF-ON
ON-OFF-ON
Contact Resistance
0.01 mΩ
0.01 mΩ
Dielectric Withstand Volts
1500VRMS V
1250VRMS V
Illumination
LAMP
Insulation Resistance
50000000 Ω
50000000 Ω
Insulator Material
POLYESTER
GLASS FILLED NYLON
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Surface Mount
NO
NO
Switch Action
MAINTAINED
MAINTAINED
Switch Function
SPDT
SPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.4 inch
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Actuator Angle
26 deg
Actuator Color
BLACK
Actuator Length
0.4 inch
Body Length or Diameter
50.038 mm
Center Contact Plating
GOLD
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
Electrical Life
100000 Cycle(s)
End Contact Plating
GOLD
Sealing
EPOXY
Terminal Finish
SILVER/COPPER
Terminal Material
BRASS
Compare V65A4112-8RRMF-2MF with alternatives
Compare L1613S01-AZ00-000 with alternatives