V62C2162048LL-35TI
vs
SRM2AW416LLBT7
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOSEL-VITELIC
SEIKO EPSON CORP
Part Package Code
TSOP2
Package Description
TSOP2, TSOP44,.46,32
FBGA, BGA48,6X8,30
Pin Count
44
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
35 ns
70 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDSO-G44
R-PBGA-B48
JESD-609 Code
e0
e0
Length
18.41 mm
10 mm
Memory Density
2097152 bit
4194304 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
44
48
Number of Words
131072 words
262144 words
Number of Words Code
128000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128KX16
256KX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP2
FBGA
Package Equivalence Code
TSOP44,.46,32
BGA48,6X8,30
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
GRID ARRAY, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.000001 A
Standby Voltage-Min
2 V
1.5 V
Supply Current-Max
0.065 mA
0.045 mA
Supply Voltage-Max (Vsup)
2.7 V
2.85 V
Supply Voltage-Min (Vsup)
2.2 V
2.2 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
BALL
Terminal Pitch
0.8 mm
0.75 mm
Terminal Position
DUAL
BOTTOM
Width
10.16 mm
8 mm
Base Number Matches
1
2
Additional Feature
TTL COMPATIBLE INPUTS/OUTPUTS
Compare V62C2162048LL-35TI with alternatives
Compare SRM2AW416LLBT7 with alternatives