V625LA80BX2855 vs V625LA80BPX2855 feature comparison

V625LA80BX2855 Littelfuse Inc

Buy Now Datasheet

V625LA80BPX2855 Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description RADIAL LEADED RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 625 V 625 V
Energy Absorbing Capacity-Max 230 J 230 J
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 85 °C 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 825 V 825 V
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature STANDARD: IEC61051-1; IEC61051-2; IEC60950-1
Package Diameter 23 mm
Package Length 28 mm
Thermistor Application TEMPERATURE COMPENSATION