V62/14617-01XE
vs
MAX20075DATCC/VY+T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HTSSOP,
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
36 V
Input Voltage-Min
3.5 V
3.5 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
S-PDSO-G10
S-PDSO-N12
JESD-609 Code
e4
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
10
12
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Current-Max
0.5 A
0.6 A
Output Voltage-Max
58 V
3.6 V
Output Voltage-Min
0.8 V
1 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HVSON
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.1 mm
0.8 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2500 kHz
2275 kHz
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Matte Tin (Sn)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3 mm
Base Number Matches
1
1
Part Package Code
12-LFCSP_SS-3X3X0.75
Pin Count
12
Manufacturer Package Code
12-LFCSP_SS-3X3X0.75
Date Of Intro
2020-02-12
Output Voltage-Nom
3.6 V
Package Equivalence Code
SOLCC12,.12,20
Screening Level
AEC-Q100
Compare V62/14617-01XE with alternatives
Compare MAX20075DATCC/VY+T with alternatives