V62/12615-01YE-R vs DP83848YB/NOPB feature comparison

V62/12615-01YE-R Texas Instruments

Buy Now Datasheet

DP83848YB/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HLFQFP, HLFQFP, QFP48,.35SQ,20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2019-08-07
Data Rate 100000 Mbps 100000 Mbps
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e4 e3
Length 7 mm 7 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLFQFP HLFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7 mm 7 mm
Base Number Matches 1 2
Part Package Code QFP
Pin Count 48
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Number of Transceivers 4
Package Equivalence Code HQFP48,.35SQ,20
Qualification Status Not Qualified
Screening Level AEC-Q100

Compare V62/12615-01YE-R with alternatives

Compare DP83848YB/NOPB with alternatives