V62/07622-01XE vs LM22671QMRE-ADJ/NOPB feature comparison

V62/07622-01XE Texas Instruments

Buy Now Datasheet

LM22671QMRE-ADJ/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code QFN
Package Description HVQCCN,
Pin Count 16
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature PFM CONTROL TECHNIQ IS ALSO AVAILABLE
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 17 V
Input Voltage-Min 3.1 V
Input Voltage-Nom 12 V
JESD-30 Code S-PQCC-N16 R-PDSO-G8
JESD-609 Code e4 e3
Length 4 mm
Moisture Sensitivity Level 2 3
Number of Functions 1
Number of Outputs 1
Number of Terminals 16 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 1.5 A 0.5 A
Output Voltage-Max 16 V
Output Voltage-Min 1.153 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm
Surface Mount YES YES
Switcher Configuration BUCK
Switching Frequency-Max 1100 kHz 600 kHz
Temperature Grade MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 4 mm
Base Number Matches 1 2
Package Equivalence Code SOP8,.25
Technology BCDMOS

Compare V62/07622-01XE with alternatives