V62/07608-01XE vs 935085330112 feature comparison

V62/07608-01XE Texas Instruments

Buy Now Datasheet

935085330112 NXP Semiconductors

Buy Now Datasheet
Yes Yes
Yes Yes
Active Obsolete
TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
SOIC SOIC
SOP, SOP8,.25 SOP,
8 8
compliant unknown
8542.39.00.01 8542.39.00.01
Texas Instruments
1000 Mbps
R-PDSO-G8 R-PDSO-G8
e4
4.9 mm 4.9 mm
1
1
1 1
8 8
1
125 °C 125 °C
-55 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 NOT SPECIFIED
Not Qualified Not Qualified
1.75 mm 1.75 mm
0.07 mA
5 V 5 V
YES YES
INTERFACE CIRCUIT INTERFACE CIRCUIT
MILITARY AUTOMOTIVE
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 NOT SPECIFIED
3.9 mm 3.9 mm
1 1

Compare V62/07608-01XE with alternatives

Compare 935085330112 with alternatives