V62/04616-01XE vs TC74AC32FN-ELP feature comparison

V62/04616-01XE Texas Instruments

Buy Now Datasheet

TC74AC32FN-ELP Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TOSHIBA CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type OR GATE OR GATE
Max I(ol) 0.024 A 0.024 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.04 mA 0.08 mA
Prop. Delay@Nom-Sup 12 ns 8.5 ns
Propagation Delay (tpd) 12 ns 11.9 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 1

Compare V62/04616-01XE with alternatives

Compare TC74AC32FN-ELP with alternatives