V62/04601-02UE vs 74LVT16244BEV,118 feature comparison

V62/04601-02UE Texas Instruments

Buy Now Datasheet

74LVT16244BEV,118 Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description VFBGA, BGA56,6X10,25 VFBGA, BGA56,6X10,25
Pin Count 56 56
Reach Compliance Code compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW ENABLE LOW
Count Direction UNIDIRECTIONAL
Family LVT LVT
JESD-30 Code R-PBGA-B56 R-PBGA-B56
Length 7 mm 7 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.064 A 0.064 A
Number of Bits 4 4
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA56,6X10,25 BGA56,6X10,25
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR TR
Power Supply Current-Max (ICC) 5 mA
Prop. Delay@Nom-Sup 3.2 ns 3.2 ns
Propagation Delay (tpd) 4.6 ns 4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position BOTTOM BOTTOM
Width 4.5 mm 4.5 mm
Base Number Matches 1 2
Manufacturer Package Code SOT702-1
Samacsys Manufacturer Nexperia
Moisture Sensitivity Level 2

Compare V62/04601-02UE with alternatives

Compare 74LVT16244BEV,118 with alternatives