V62/03618-01XA
vs
TLC2272AMDG4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
kg CO2e/kg
12.3
12.3
Average Weight (mg)
66.775
66.775
CO2e (mg)
821.333
821.333
Category CO2 Kg
12.3
12.3
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Candidate List Date
2017-07-07
2024-06-27
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0008 µA
0.0008 µA
Bias Current-Max (IIB) @25C
0.00006 µA
0.00006 µA
Common-mode Reject Ratio-Min
70 dB
70 dB
Common-mode Reject Ratio-Nom
80 dB
75 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
3000 µA
0.00006 µA
Input Offset Voltage-Max
1500 µV
950 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.9 mm
4.9 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
NO
NO
Neg Supply Voltage Limit-Max
-8 V
-8 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Min
1.7 V/us
1.7 V/us
Slew Rate-Nom
3.6 V/us
3.6 V/us
Supply Current-Max
3 mA
3 mA
Supply Voltage Limit-Max
8 V
8 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
2250
2180
Voltage Gain-Min
10000
10000
Wideband
NO
NO
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
parentfamilyid
896707
Date Of Intro
1989-03-01
Samacsys Description
Operational Amplifiers - Op Amps Rail-To-Rail Dual Op Amp
Samacsys Manufacturer
Texas Instruments
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
82.105332
CO2
1009.8955836000001
EU RoHS Version
RoHS 2 (2015/863/EU)
CAS Accounted for Wt
98
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 7440-02-0, 1333-86-4
EFUP
e
JESD-609 Code
e4
Moisture Sensitivity Level
1
Package Equivalence Code
SOP8,.25
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Compare V62/03618-01XA with alternatives
Compare TLC2272AMDG4 with alternatives