V612UVJB-BACXX-300-XKN1
vs
L1613S02-DZ00-000
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Factory Lead Time |
12 Weeks
|
|
Actuator Length |
0.505 inch
|
0.4 inch
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
20.828 mm
|
25.908 mm
|
Body Height |
27.4066 mm
|
36.83 mm
|
Contact (DC) Max Power Rating R Load |
0.4VA@28VDC
|
0.4VA@28VDC
|
Contact Function |
ON-OFF-ON
|
ON-OFF-ON
|
Contact Resistance |
0.01 mΩ
|
0.01 mΩ
|
Dielectric Withstand Volts |
1500VRMS V
|
1250VRMS V
|
Illumination |
LED
|
|
Insulation Resistance |
50000000 Ω
|
50000000 Ω
|
Insulator Material |
POLYESTER
|
GLASS FILLED NYLON
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
MAINTAINED
|
MAINTAINED
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.4 inch
|
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Actuator Angle |
|
26 deg
|
Actuator Color |
|
RED
|
Body Length or Diameter |
|
50.038 mm
|
Center Contact Plating |
|
GOLD
|
Electrical Life |
|
100000 Cycle(s)
|
End Contact Plating |
|
GOLD
|
Sealing |
|
EPOXY
|
Terminal Finish |
|
SILVER/COPPER
|
Terminal Material |
|
BRASS
|
|
|
|
Compare V612UVJB-BACXX-300-XKN1 with alternatives
Compare L1613S02-DZ00-000 with alternatives