V59C1256164QILJ25
vs
MT46V8M16FJ-75:D
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PROMOS TECHNOLOGIES INC
|
MICRON TECHNOLOGY INC
|
Part Package Code |
DSBGA
|
BGA
|
Package Description |
TFBGA,
|
TBGA,
|
Pin Count |
60
|
60
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.24
|
8542.32.00.02
|
Access Mode |
FOUR BANK PAGE BURST
|
FOUR BANK PAGE BURST
|
Access Time-Max |
0.4 ns
|
0.75 ns
|
Additional Feature |
AUTO/SELF REFRESH
|
AUTO/SELF REFRESH
|
JESD-30 Code |
R-PBGA-B60
|
R-PBGA-B60
|
Length |
12.5 mm
|
16 mm
|
Memory Density |
268435456 bit
|
134217728 bit
|
Memory IC Type |
DDR DRAM
|
DDR1 DRAM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
60
|
60
|
Number of Words |
16777216 words
|
8388608 words
|
Number of Words Code |
16000000
|
8000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
16MX16
|
8MX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFBGA
|
TBGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, THIN PROFILE, FINE PITCH
|
GRID ARRAY, THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Self Refresh |
YES
|
YES
|
Supply Voltage-Max (Vsup) |
1.9 V
|
2.7 V
|
Supply Voltage-Min (Vsup) |
1.7 V
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
COMMERCIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
8 mm
|
9 mm
|
Base Number Matches |
10
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Refresh Cycles |
|
4096
|
Supply Current-Max |
|
0.125 mA
|
Terminal Finish |
|
TIN LEAD SILVER
|
|
|
|
Compare V59C1256164QILJ25 with alternatives
Compare MT46V8M16FJ-75:D with alternatives