V59C1256164QAF-25A vs HYI18T256160BC-3S feature comparison

V59C1256164QAF-25A ProMOS Technologies Inc

Buy Now Datasheet

HYI18T256160BC-3S Qimonda AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PROMOS TECHNOLOGIES INC QIMONDA AG
Part Package Code DSBGA BGA
Package Description TFBGA, TFBGA, BGA84,9X15,32
Pin Count 84 84
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24 8542.32.00.24
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B84 R-PBGA-B84
Length 13 mm 12.5 mm
Memory Density 268435456 bit 268435456 bit
Memory IC Type DDR DRAM DDR2 DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 84 84
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Organization 16MX16 16MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 10.5 mm 10 mm
Base Number Matches 1 1
Rohs Code No
Access Time-Max 0.45 ns
Clock Frequency-Max (fCLK) 333 MHz
I/O Type COMMON
Interleaved Burst Length 4,8
Moisture Sensitivity Level 3
Output Characteristics 3-STATE
Package Equivalence Code BGA84,9X15,32
Refresh Cycles 8192
Sequential Burst Length 4,8
Standby Current-Max 0.006 A
Supply Current-Max 0.14 mA

Compare V59C1256164QAF-25A with alternatives

Compare HYI18T256160BC-3S with alternatives