V58C2512164SDUJ8H vs MT46V32M16FN-75ZL feature comparison

V58C2512164SDUJ8H ProMOS Technologies Inc

Buy Now Datasheet

MT46V32M16FN-75ZL Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PROMOS TECHNOLOGIES INC MICRON TECHNOLOGY INC
Part Package Code DSBGA BGA
Package Description TBGA, 10 X 12.50 MM, PLASTIC, FBGA-60
Pin Count 60 60
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.28 8542.32.00.28
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B60 R-PBGA-B60
Length 12 mm 12.5 mm
Memory Density 536870912 bit 536870912 bit
Memory IC Type DDR DRAM DDR1 DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 60 60
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32MX16 32MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA TBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE GRID ARRAY, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 10 mm 10 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Access Time-Max 0.75 ns
Clock Frequency-Max (fCLK) 133 MHz
I/O Type COMMON
Interleaved Burst Length 2,4,8
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code BGA60,9X12,40/32
Refresh Cycles 8192
Sequential Burst Length 2,4,8
Standby Current-Max 0.005 A
Terminal Finish TIN LEAD

Compare V58C2512164SDUJ8H with alternatives

Compare MT46V32M16FN-75ZL with alternatives