V58C2256804SALZ-5B vs V58C2256804SAR-5B feature comparison

V58C2256804SALZ-5B ProMOS Technologies Inc

Buy Now Datasheet

V58C2256804SAR-5B ProMOS Technologies Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PROMOS TECHNOLOGIES INC PROMOS TECHNOLOGIES INC
Part Package Code DIE DIE
Package Description TBGA, TBGA,
Pin Count 60 60
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24 8542.32.00.24
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 0.65 ns 0.65 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B60 R-PBGA-B60
Length 13 mm 13 mm
Memory Density 268435456 bit 268435456 bit
Memory IC Type DDR DRAM DDR DRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 60 60
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32MX8 32MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA TBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE GRID ARRAY, THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 2.6 V 2.6 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8 mm 8 mm
Base Number Matches 1 1

Compare V58C2256804SALZ-5B with alternatives

Compare V58C2256804SAR-5B with alternatives