V58C2256404SCLF5I
vs
V58C2256404SAF-5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PROMOS TECHNOLOGIES INC
PROMOS TECHNOLOGIES INC
Part Package Code
BGA
BGA
Package Description
TBGA,
TBGA, BGA60,9X12,40/32
Pin Count
60
60
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.24
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
FOUR BANK PAGE BURST
Access Time-Max
0.65 ns
0.65 ns
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B60
R-PBGA-B60
Length
13 mm
13 mm
Memory Density
268435456 bit
268435456 bit
Memory IC Type
DDR DRAM
DDR1 DRAM
Memory Width
4
4
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
60
60
Number of Words
67108864 words
67108864 words
Number of Words Code
64000000
64000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
64MX4
64MX4
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TBGA
TBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
GRID ARRAY, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Self Refresh
YES
YES
Supply Voltage-Max (Vsup)
2.7 V
2.7 V
Supply Voltage-Min (Vsup)
2.5 V
2.5 V
Supply Voltage-Nom (Vsup)
2.6 V
2.6 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
8 mm
8 mm
Base Number Matches
1
1
Clock Frequency-Max (fCLK)
200 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
Output Characteristics
3-STATE
Package Equivalence Code
BGA60,9X12,40/32
Refresh Cycles
8192
Sequential Burst Length
2,4,8
Compare V58C2256404SCLF5I with alternatives
Compare V58C2256404SAF-5 with alternatives