V58C2256404SBT6 vs M2S56D20ATP-60UL feature comparison

V58C2256404SBT6 ProMOS Technologies Inc

Buy Now Datasheet

M2S56D20ATP-60UL Elpida Memory Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PROMOS TECHNOLOGIES INC ELPIDA MEMORY INC
Part Package Code TSSOP2 TSOP2
Package Description TSOP2, TSSOP66,.46 SOP, TSSOP66,.46
Pin Count 66 66
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24 8542.32.00.24
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 0.7 ns 0.7 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 166 MHz 166 MHz
I/O Type COMMON COMMON
Interleaved Burst Length 2,4,8 2,4,8
JESD-30 Code R-PDSO-G66 R-PDSO-G66
JESD-609 Code e0 e0
Length 22.22 mm
Memory Density 268435456 bit 268435456 bit
Memory IC Type DDR1 DRAM DDR1 DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 66 66
Number of Words 67108864 words 67108864 words
Number of Words Code 64000000 64000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64MX4 64MX4
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 SOP
Package Equivalence Code TSSOP66,.46 TSSOP66,.46
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Seated Height-Max 1.2 mm
Self Refresh YES YES
Sequential Burst Length 2,4,8 2,4,8
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position DUAL DUAL
Width 10.16 mm
Base Number Matches 2 1

Compare V58C2256404SBT6 with alternatives

Compare M2S56D20ATP-60UL with alternatives