V58C2256404SAN-6 vs V58C2256404SCLE6I feature comparison

V58C2256404SAN-6 ProMOS Technologies Inc

Buy Now Datasheet

V58C2256404SCLE6I ProMOS Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PROMOS TECHNOLOGIES INC PROMOS TECHNOLOGIES INC
Part Package Code TSOP2 TSSOP2
Package Description TSOP2, TSSOP,
Pin Count 66 66
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24 8542.32.00.24
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 0.7 ns 0.7 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PDSO-G66 R-PDSO-G66
Length 22.22 mm 22.22 mm
Memory Density 268435456 bit 268435456 bit
Memory IC Type DDR DRAM DDR DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 66 66
Number of Words 67108864 words 67108864 words
Number of Words Code 64000000 64000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 64MX4 64MX4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare V58C2256404SAN-6 with alternatives

Compare V58C2256404SCLE6I with alternatives