V58C2256404SAF6 vs HY5DU56422ALF-J feature comparison

V58C2256404SAF6 ProMOS Technologies Inc

Buy Now Datasheet

HY5DU56422ALF-J SK Hynix Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PROMOS TECHNOLOGIES INC SK HYNIX INC
Part Package Code BGA BGA
Package Description ROHS COMPLIANT, MO-233, FBGA-60 TBGA, BGA60,9X12,40/32
Pin Count 60 60
Reach Compliance Code unknown unknown
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 0.7 ns 0.7 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 166 MHz 166 MHz
I/O Type COMMON COMMON
Interleaved Burst Length 2,4,8 2,4,8
JESD-30 Code R-PBGA-B60 R-PBGA-B60
Length 13 mm 13.5 mm
Memory Density 268435456 bit 268435456 bit
Memory IC Type DDR DRAM DDR1 DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 60 60
Number of Words 67108864 words 67108864 words
Number of Words Code 64000000 64000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64MX4 64MX4
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA TBGA
Package Equivalence Code BGA60,9X12,40/32 BGA60,9X12,40/32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE GRID ARRAY, THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 2.5 V
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Seated Height-Max 1.2 mm 1.17 mm
Sequential Burst Length 2,4,8 2,4,8
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8 mm 8.5 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.32.00.24
JESD-609 Code e1
Self Refresh YES
Terminal Finish TIN SILVER COPPER

Compare V58C2256404SAF6 with alternatives

Compare HY5DU56422ALF-J with alternatives