V58C2256164SHLM4I vs MT46V8M16FJ-75EL:A feature comparison

V58C2256164SHLM4I ProMOS Technologies Inc

Buy Now Datasheet

MT46V8M16FJ-75EL:A Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PROMOS TECHNOLOGIES INC MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description TBGA, TBGA,
Pin Count 60 60
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24 8542.32.00.02
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B60 R-PBGA-B60
Length 13 mm 16 mm
Memory Density 268435456 bit 134217728 bit
Memory IC Type DDR DRAM DDR1 DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 60 60
Number of Words 16777216 words 8388608 words
Number of Words Code 16000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 16MX16 8MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA TBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE GRID ARRAY, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 9 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Access Mode FOUR BANK PAGE BURST
Access Time-Max 0.75 ns
JESD-609 Code e0
Refresh Cycles 4096
Supply Current-Max 0.135 mA
Terminal Finish TIN LEAD SILVER

Compare V58C2256164SHLM4I with alternatives

Compare MT46V8M16FJ-75EL:A with alternatives