V56ZU05P
vs
D6921ZOV350RA10
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
LITTELFUSE INC
MAIDA DEVELOPMENT CO
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
35 V
35 V
Energy Absorbing Capacity-Max
0.5 J
16 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Style
Radial
Radial
Packing Method
TR
Rated Temperature
85 °C
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
METAL OXIDE FILM
Terminal Finish
TIN
Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
45 V
45 V
Base Number Matches
1
2
Package Description
Radial,
Package Shape
DISK PACKAGE
Rated Power Dissipation (P)
0.6 W
Compare V56ZU05P with alternatives
Compare D6921ZOV350RA10 with alternatives