V56ZT20P
vs
SIOV-S20K35
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
TDK CORP
|
Package Description |
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
RADIAL LEADED
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Circuit RMS Voltage-Max |
35 V
|
35 V
|
Energy Absorbing Capacity-Max |
30 J
|
33 J
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
Radial
|
Packing Method |
TR
|
BULK
|
Rated Power Dissipation (P) |
1 W
|
0.2 W
|
Rated Temperature |
85 °C
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
METAL OXIDE FILM
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
45 V
|
45 V
|
Base Number Matches |
1
|
4
|
Additional Feature |
|
FLAME PROOF
|
Package Height |
|
25.5 mm
|
Package Length |
|
21.5 mm
|
Package Width |
|
5.1 mm
|
Reference Standard |
|
UL, CSA
|
Tolerance |
|
10%
|
|
|
|
Compare V56ZT20P with alternatives
Compare SIOV-S20K35 with alternatives