V56ZT20 vs V56ZA20 feature comparison

V56ZT20 Harris Semiconductor

Buy Now Datasheet

V56ZA20 Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
Circuit RMS Voltage-Max 35 V 35 V
Energy Absorbing Capacity-Max 30 J 30 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 1 W 1 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 45 V 45 V
Base Number Matches 3 3
Rohs Code No
JESD-609 Code e0
Package Style Radial
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)