V56ZA3P vs V56ZU3P feature comparison

V56ZA3P Littelfuse Inc

Buy Now Datasheet

V56ZU3P Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description Radial,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Circuit RMS Voltage-Max 35 V 35 V
Energy Absorbing Capacity-Max 5.5 J 5.5 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 16 mm
Package Length 12.5 mm
Package Shape DISK PACKAGE
Package Style Radial Radial
Package Width 5 mm
Packing Method Bulk TR
Rated Temperature 85 °C 85 °C
Reference Standard CUL; UL
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE METAL OXIDE FILM
Terminal Finish Tin (Sn) TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 45 V 45 V
Base Number Matches 1 1

Compare V56ZA3P with alternatives

Compare V56ZU3P with alternatives