V54C365164VBT8PCL vs MB81F641642B-10FN feature comparison

V54C365164VBT8PCL Mosel Vitelic Corporation

Buy Now Datasheet

MB81F641642B-10FN FUJITSU Semiconductor Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOSEL-VITELIC FUJITSU SEMICONDUCTOR AMERICA INC
Part Package Code TSOP2 TSOP2
Package Description TSOP2, TSOP2,
Pin Count 54 54
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 6 ns 6 ns
JESD-30 Code R-PDSO-G54 R-PDSO-G54
Length 22.38 mm 22.22 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type SYNCHRONOUS DRAM SYNCHRONOUS DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 54 54
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 2
Additional Feature AUTO/SELF REFRESH
Self Refresh YES

Compare V54C365164VBT8PCL with alternatives

Compare MB81F641642B-10FN with alternatives