V54C3256404VAT-8PCL vs V54C3256404VDLT8PC feature comparison

V54C3256404VAT-8PCL Mosel Vitelic Corporation

Buy Now Datasheet

V54C3256404VDLT8PC ProMOS Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOSEL-VITELIC PROMOS TECHNOLOGIES INC
Part Package Code TSOP2 TSOP2
Package Description TSOP2, TSOP2, TSOP54,.46,32
Pin Count 54 54
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24 8542.32.00.24
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 6 ns 6 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PDSO-G54 R-PDSO-G54
Length 22.38 mm 22.38 mm
Memory Density 268435456 bit 268435456 bit
Memory IC Type SYNCHRONOUS DRAM SYNCHRONOUS DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 54 54
Number of Words 67108864 words 67108864 words
Number of Words Code 64000000 64000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64MX4 64MX4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Clock Frequency-Max (fCLK) 125 MHz
I/O Type COMMON
Interleaved Burst Length 1,2,4,8
Output Characteristics 3-STATE
Package Equivalence Code TSOP54,.46,32
Peak Reflow Temperature (Cel) NOT SPECIFIED
Refresh Cycles 8192
Sequential Burst Length 1,2,4,8,FP
Standby Current-Max 0.001 A
Supply Current-Max 0.18 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare V54C3256404VAT-8PCL with alternatives

Compare V54C3256404VDLT8PC with alternatives