V54C3256164VHLI6 vs AS4C16M16SA-6TANTR feature comparison

V54C3256164VHLI6 ProMOS Technologies Inc

Buy Now Datasheet

AS4C16M16SA-6TANTR Alliance Memory Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PROMOS TECHNOLOGIES INC ALLIANCE MEMORY INC
Part Package Code TSOP2
Package Description TSOP2, ,
Pin Count 54
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24 8542.32.00.24
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 5.4 ns 5 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PDSO-G54 R-PDSO-G54
Length 22.38 mm 22.22 mm
Memory Density 268435456 bit 268435456 bit
Memory IC Type SYNCHRONOUS DRAM SYNCHRONOUS DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 54 54
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -40 °C
Organization 16MX16 16MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP2
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 8 Weeks
Samacsys Manufacturer Alliance Memory
Clock Frequency-Max (fCLK) 166 MHz
I/O Type COMMON
Interleaved Burst Length 1,2,4,8
Moisture Sensitivity Level 3
Output Characteristics 3-STATE
Package Equivalence Code TSOP54,.46,32
Refresh Cycles 8192
Screening Level AEC-Q100
Sequential Burst Length 1,2,4,8,FP
Standby Current-Max 0.003 A
Standby Voltage-Min 3 V
Supply Current-Max 0.075 mA

Compare V54C3256164VHLI6 with alternatives

Compare AS4C16M16SA-6TANTR with alternatives