V54C3256164VCUI7 vs V54C3256164VBUE7 feature comparison

V54C3256164VCUI7 ProMOS Technologies Inc

Buy Now Datasheet

V54C3256164VBUE7 ProMOS Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PROMOS TECHNOLOGIES INC PROMOS TECHNOLOGIES INC
Package Description TSOP, TSOP54,.46,32 TSOP2, TSOP54,.46,32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24 8542.32.00.24
Access Time-Max 5.4 ns 5.4 ns
Clock Frequency-Max (fCLK) 143 MHz 143 MHz
I/O Type COMMON COMMON
Interleaved Burst Length 1,2,4,8 1,2,4,8
JESD-30 Code R-PDSO-G54 R-PDSO-G54
Memory Density 268435456 bit 268435456 bit
Memory IC Type SYNCHRONOUS DRAM SYNCHRONOUS DRAM
Memory Width 16 16
Number of Terminals 54 54
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16MX16 16MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSOP2
Package Equivalence Code TSOP54,.46,32 TSOP54,.46,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Sequential Burst Length 1,2,4,8 1,2,4,8
Standby Current-Max 0.001 A 0.001 A
Supply Current-Max 0.2 mA 0.2 mA
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TSOP2
Pin Count 54
Access Mode FOUR BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH
Length 22.38 mm
Number of Functions 1
Number of Ports 1
Operating Mode SYNCHRONOUS
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.2 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10.16 mm

Compare V54C3256164VCUI7 with alternatives

Compare V54C3256164VBUE7 with alternatives