V54C3128404VCUJ5IPC vs V58C2128404SBS5B feature comparison

V54C3128404VCUJ5IPC ProMOS Technologies Inc

Buy Now Datasheet

V58C2128404SBS5B ProMOS Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PROMOS TECHNOLOGIES INC PROMOS TECHNOLOGIES INC
Part Package Code BGA BGA
Package Description GREEN, MO-210, FBGA-60 MO-233, FBGA-60
Pin Count 60 60
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B60 R-PBGA-B60
Length 13 mm 13 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type SYNCHRONOUS DRAM DDR1 DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 60 60
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32MX4 32MX4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 3.6 V 2.7 V
Supply Voltage-Min (Vsup) 3 V 2.5 V
Supply Voltage-Nom (Vsup) 3.3 V 2.6 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 8 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Access Time-Max 0.65 ns
Clock Frequency-Max (fCLK) 200 MHz
I/O Type COMMON
Interleaved Burst Length 2,4,8
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code BGA60,9X12,40/32
Refresh Cycles 4096
Sequential Burst Length 2,4,8
Standby Current-Max 0.02 A
Supply Current-Max 0.355 mA
Terminal Finish TIN LEAD

Compare V54C3128404VCUJ5IPC with alternatives

Compare V58C2128404SBS5B with alternatives