V54C3128404VCUI75EPC vs DPSD8MX16RKY5-DP-XXP12 feature comparison

V54C3128404VCUI75EPC ProMOS Technologies Inc

Buy Now Datasheet

DPSD8MX16RKY5-DP-XXP12 B&B Electronics Manufacturing Company

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer PROMOS TECHNOLOGIES INC DPAC TECHNOLOGIES CORP
Part Package Code TSOP2 TSOP
Package Description 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ATSOP,
Pin Count 54 54
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PDSO-G54 R-PDSO-G54
Length 22.38 mm 22.479 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type SYNCHRONOUS DRAM SYNCHRONOUS DRAM
Memory Width 4 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 54 54
Number of Words 33554432 words 8388608 words
Number of Words Code 32000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 32MX4 8MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 ATSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, PIGGYBACK, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.5654 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Width 10.16 mm
Base Number Matches 1 1

Compare V54C3128404VCUI75EPC with alternatives

Compare DPSD8MX16RKY5-DP-XXP12 with alternatives