V54C3128404VCLT6 vs V54C328404VCT75 feature comparison

V54C3128404VCLT6 ProMOS Technologies Inc

Buy Now Datasheet

V54C328404VCT75 Mosel Vitelic Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PROMOS TECHNOLOGIES INC MOSEL-VITELIC
Part Package Code TSOP2 TSOP2
Package Description 0.400 INCH, PLASTIC, TSOP2-54 TSOP2, TSOP54,.46,32
Pin Count 54 54
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 5.4 ns 5.4 ns
Additional Feature AUTO/SELF REFRESH
JESD-30 Code R-PDSO-G54 R-PDSO-G54
Length 22.38 mm 22.38 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type SYNCHRONOUS DRAM SYNCHRONOUS DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 54 54
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32MX4 32MX4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Clock Frequency-Max (fCLK) 133 MHz
I/O Type COMMON
Interleaved Burst Length 1,2,4,8
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code TSOP54,.46,32
Refresh Cycles 4096
Sequential Burst Length 1,2,4,8,FP
Standby Current-Max 0.001 A
Supply Current-Max 0.21 mA
Terminal Finish TIN LEAD

Compare V54C3128404VCLT6 with alternatives

Compare V54C328404VCT75 with alternatives