V54C3128164VCUK75EPC vs MT48LC8M16LFF4-75MXT:G feature comparison

V54C3128164VCUK75EPC ProMOS Technologies Inc

Buy Now Datasheet

MT48LC8M16LFF4-75MXT:G Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PROMOS TECHNOLOGIES INC MICRON TECHNOLOGY INC
Part Package Code DSBGA BGA
Package Description TFBGA, 8 X 8 MM, VFBGA-54
Pin Count 54 54
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code S-PBGA-B54 S-PBGA-B54
Length 8 mm 8 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type SYNCHRONOUS DRAM SYNCHRONOUS DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 54 54
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -40 °C -25 °C
Organization 8MX16 8MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA VFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL EXTENDED
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 8 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Access Time-Max 5.4 ns
Clock Frequency-Max (fCLK) 133 MHz
I/O Type COMMON
Interleaved Burst Length 1,2,4,8
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code BGA54,9X9,32
Refresh Cycles 4096
Sequential Burst Length 1,2,4,8,FP
Standby Current-Max 0.00045 A
Supply Current-Max 0.225 mA
Terminal Finish TIN LEAD SILVER

Compare V54C3128164VCUK75EPC with alternatives

Compare MT48LC8M16LFF4-75MXT:G with alternatives